


8AF4NPP | |
|---|---|
DigiKey Part Number | 8AF4NPP-ND |
Manufacturer | |
Manufacturer Product Number | 8AF4NPP |
Description | DIODE STANDARD 400V 50A B47 |
Customer Reference | |
Detailed Description | Diode 400 V 50A Chassis, Stud Mount B-47 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 50A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B-47 | |
Operating Temperature - Junction | -65°C ~ 195°C | |
Base Product Number |

