6CWQ10FN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.229
Unit Price: 2,02000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.093
Unit Price: 1,61000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.146
Unit Price: 1,04000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.425
Unit Price: 1,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.201
Unit Price: 1,16000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63

6CWQ10FN

DigiKey Part Number
6CWQ10FN-ND
Manufacturer
Manufacturer Product Number
6CWQ10FN
Description
DIODE ARRAY SCHOT 100V 3.5A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
6CWQ10FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
3.5A
Voltage - Forward (Vf) (Max) @ If
810 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types