Similar

60EPS08 | |
|---|---|
DigiKey Part Number | 60EPS08-ND |
Manufacturer | |
Manufacturer Product Number | 60EPS08 |
Description | DIODE STANDARD 800V 60A TO247AC |
Customer Reference | |
Detailed Description | Diode 800 V 60A Through Hole TO-247AC Modified |
Datasheet | Datasheet |
EDA/CAD Models | 60EPS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 60 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC Modified | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |


