Similar
Similar
Similar

60EPF12 | |
|---|---|
DigiKey Part Number | 60EPF12-ND |
Manufacturer | |
Manufacturer Product Number | 60EPF12 |
Description | DIODE STANDARD 1200V 60A TO247AC |
Customer Reference | |
Detailed Description | Diode 1200 V 60A Through Hole TO-247AC Modified |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 480 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247AC Modified |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 60 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHG60I1200HA | IXYS | 0 | DHG60I1200HA-ND | 4,87730 € | Similar |
| DSEI60-12A | IXYS | 0 | DSEI60-12A-ND | 8,18000 € | Similar |
| DSEP60-12A | IXYS | 380 | DSEP60-12A-ND | 10,01000 € | Similar |
| STTH6012W | STMicroelectronics | 3.455 | 497-5161-5-ND | 5,88000 € | Similar |




