Similar
Similar

60EPF10 | |
|---|---|
DigiKey Part Number | 60EPF10-ND |
Manufacturer | |
Manufacturer Product Number | 60EPF10 |
Description | DIODE STANDARD 1000V 60A TO247AC |
Customer Reference | |
Detailed Description | Diode 1000 V 60A Through Hole TO-247AC Modified |
Datasheet | Datasheet |
EDA/CAD Models | 60EPF10 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 480 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1000 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package TO-247AC Modified |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 60 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEI60-10A | IXYS | 317 | DSEI60-10A-ND | 9,71000 € | Similar |
| STTH6010W | STMicroelectronics | 1.200 | 497-5160-5-ND | 5,29000 € | Similar |
| STTH6010WY | STMicroelectronics | 376 | 497-12358-ND | 5,46000 € | Similar |



