
5KASMC24AHM3_A/H | |
---|---|
DigiKey Part Number | 5KASMC24AHM3_A/HGITR-ND - Tape & Reel (TR) 5KASMC24AHM3_A/HGICT-ND - Cut Tape (CT) 5KASMC24AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KASMC24AHM3_A/H |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,72000 € | 1,72 € |
10 | 1,09500 € | 10,95 € |
100 | 0,70770 € | 70,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | 0,46751 € | 397,38 € |
1.700 | 0,45806 € | 778,70 € |
2.550 | 0,45420 € | 1.158,21 € |
4.250 | 0,45035 € | 1.913,99 € |
Unit Price without VAT: | 1,72000 € |
---|---|
Unit Price with VAT: | 2,04680 € |