5KASMC24AHM3/57 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.826
Unit Price: 1,72000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.303
Unit Price: 1,72000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 978
Unit Price: 0,34000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.996
Unit Price: 0,96000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.117
Unit Price: 0,60000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 11.718
Unit Price: 0,33000 €
Datasheet

Similar


Bourns Inc.
In Stock: 8.674
Unit Price: 0,51000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,79476 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,72250 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,72250 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 58.318
Unit Price: 0,46000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,01150 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,86700 €
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KASMC24AHM3/57

DigiKey Part Number
5KASMC24AHM3/57GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KASMC24AHM3/57
Description
TVS DIODE 24VWM 38.9VC DO214AB
Customer Reference
Detailed Description
38.9V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types