40EPS08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 5,29000 €
Datasheet
Diode 800 V 40A Through Hole TO-247AC Modified
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40EPS08

DigiKey Part Number
40EPS08-ND
Manufacturer
Manufacturer Product Number
40EPS08
Description
DIODE STANDARD 800V 40A TO247AC
Customer Reference
Detailed Description
Diode 800 V 40A Through Hole TO-247AC Modified
Datasheet
 Datasheet
EDA/CAD Models
40EPS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 40 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AC Modified
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes