
3KASMC43AHM3_B/H | |
|---|---|
DigiKey Part Number | 3KASMC43AHM3_B/HGITR-ND - Tape & Reel (TR) 3KASMC43AHM3_B/HGICT-ND - Cut Tape (CT) 3KASMC43AHM3_B/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3KASMC43AHM3_B/H |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 43.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,77000 € | 7,70 € |
| 100 | 0,51090 € | 51,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,37158 € | 315,84 € |
| 1.700 | 0,34018 € | 578,31 € |
| 2.550 | 0,32418 € | 826,66 € |
| 4.250 | 0,30620 € | 1.301,35 € |
| 5.950 | 0,29556 € | 1.758,58 € |
| 8.500 | 0,28521 € | 2.424,29 € |
| 21.250 | 0,28070 € | 5.964,88 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

