
3KASMC33AHM3_B/H | |
---|---|
cms-digikey-product-number | 3KASMC33AHM3_B/HGITR-ND - Tape & Reel (TR) 3KASMC33AHM3_B/HGICT-ND - Cut Tape (CT) 3KASMC33AHM3_B/HGIDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 3KASMC33AHM3_B/H |
cms-description | TVS DIODE 33VWM 53.3VC DO214AB |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | 1,21000 € | 1,21 € |
10 | 0,76500 € | 7,65 € |
100 | 0,50740 € | 50,74 € |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
850 | 0,36904 € | 313,68 € |
1.700 | 0,33785 € | 574,35 € |
2.550 | 0,32196 € | 821,00 € |
4.250 | 0,30411 € | 1.292,47 € |
5.950 | 0,29354 € | 1.746,56 € |
8.500 | 0,28326 € | 2.407,71 € |
21.250 | 0,27878 € | 5.924,07 € |
Unit Price without VAT: | 1,21000 € |
---|---|
Unit Price with VAT: | 1,43990 € |