3KASMC28HE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,52412 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24552 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 248
Unit Price: 1,31000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2
Unit Price: 0,68000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.624
Unit Price: 2,05000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 138
Unit Price: 2,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.187
Unit Price: 2,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.479
Unit Price: 2,63000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.317
Unit Price: 0,88000 €
Datasheet

Similar


Bourns Inc.
In Stock: 6.347
Unit Price: 0,80000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 25.321
Unit Price: 0,77000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.246
Unit Price: 1,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50362 €
Datasheet
50V Clamp 60A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50V Clamp 60A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

3KASMC28HE3/9AT

DigiKey Part Number
3KASMC28HE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC28HE3/9AT
Description
TVS DIODE 28VWM 50VC DO214AB
Customer Reference
Detailed Description
50V Clamp 60A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
60A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types