Similar
Similar
Similar
Similar



3KASMC15HE3/9AT | |
|---|---|
DigiKey Part Number | 3KASMC15HE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC15HE3/9AT |
Description | TVS DIODE 15VWM 26.9VC DO214AB |
Customer Reference | |
Detailed Description | 26.9V Clamp 112A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 112A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ15A | Littelfuse Inc. | 14.847 | 5.0SMDJ15ACT-ND | 2,12000 € | Similar |
| SMCJ15A | Taiwan Semiconductor Corporation | 10.078 | SMCJ15AFSCT-ND | 0,87000 € | Similar |
| SMCJ15A | Bourns Inc. | 6.881 | SMCJ15ABCT-ND | 0,79000 € | Similar |
| SMCJ15A | Littelfuse Inc. | 93.467 | SMCJ15ALFCT-ND | 0,80000 € | Similar |
| SMCJ15A-TR | STMicroelectronics | 2.952 | 497-6517-1-ND | 1,00000 € | Similar |






