Diode 100 V 3.5A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30WQ10FN

DigiKey Part Number
30WQ10FN-ND
Manufacturer
Manufacturer Product Number
30WQ10FN
Description
DIODE SCHOTTKY 100V 3.5A TO252AA
Customer Reference
Detailed Description
Diode 100 V 3.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
30WQ10FN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-252AA (DPAK)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
3.5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
810 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.