Similar
Similar
Similar

30CTH02 | |
|---|---|
DigiKey Part Number | 30CTH02-ND |
Manufacturer | |
Manufacturer Product Number | 30CTH02 |
Description | DIODE ARRAY GP 200V 15A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3 |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW51-200G | onsemi | 136 | BYW51-200GOS-ND | 2,10000 € | Similar |
| MUR1620CTG | onsemi | 1.843 | MUR1620CTGOS-ND | 2,31000 € | Similar |
| STTH3002CT | STMicroelectronics | 14.523 | 497-3551-5-ND | 2,34000 € | Similar |



