
20TQ045STRR | |
|---|---|
DigiKey Part Number | 20TQ045STRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20TQ045STRR |
Description | DIODE SCHOTTKY 45V 20A TO263AB |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2.7 mA @ 45 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1400pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 20 A | Base Product Number |

