
20ETS08FP | |
|---|---|
DigiKey Part Number | 20ETS08FP-ND |
Manufacturer | |
Manufacturer Product Number | 20ETS08FP |
Description | DIODE STANDARD 800V 20A TO220AC |
Customer Reference | |
Detailed Description | Diode 800 V 20A Through Hole TO-220AC Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC Full Pack | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |

