

20CJQ045TR | |
|---|---|
DigiKey Part Number | 20CJQ045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20CJQ045TR |
Description | DIODE ARRAY SCHOT 45V 1A SOT-223 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 1A Surface Mount TO-261-4, TO-261AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |

