

20CJQ045 | |
|---|---|
DigiKey Part Number | 20CJQ045-ND |
Manufacturer | |
Manufacturer Product Number | 20CJQ045 |
Description | DIODE ARRAY SCHOT 45V 1A SOT-223 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 1A Surface Mount TO-261-4, TO-261AA |
Datasheet | Datasheet |
EDA/CAD Models | 20CJQ045 Models |
Category | Voltage - Forward (Vf) (Max) @ If 540 mV @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-261-4, TO-261AA |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package SOT-223 |
Current - Average Rectified (Io) (per Diode) 1A | Base Product Number |

