
1N914TAP | |
|---|---|
DigiKey Part Number | 1N914TAPGICT-ND - Cut Tape (CT) 1N914TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N914TAP |
Description | DIODE STD 100V 300MA DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | 1N914TAP Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Mfr | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package DO-204AH (DO-35) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4446 | Microchip Technology | 500 | 1N4446MS-ND | 1,51000 € | Similar |
| 1N4448TR | onsemi | 109.461 | 1N4448CT-ND | 0,09000 € | Similar |
| 1N4454-1 | Microchip Technology | 301 | 1N4454-1-ND | 0,77000 € | Similar |
| 1N914 | Microchip Technology | 862 | 1N914MS-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,11610 € | 11,61 € |
| 500 | 0,08586 € | 42,93 € |
| 1.000 | 0,07608 € | 76,08 € |
| 2.000 | 0,06784 € | 135,68 € |
| 5.000 | 0,05889 € | 294,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05335 € | 533,50 € |
| 20.000 | 0,04869 € | 973,80 € |
| 30.000 | 0,04631 € | 1.389,30 € |
| 50.000 | 0,04365 € | 2.182,50 € |
| 70.000 | 0,04206 € | 2.944,20 € |
| 100.000 | 0,04053 € | 4.053,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |











