
1N6481-E3/96 | |
|---|---|
DigiKey Part Number | 1N6481-E3/96GITR-ND - Tape & Reel (TR) 1N6481-E3/96GICT-ND - Cut Tape (CT) 1N6481-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6481-E3/96 |
Description | DIODE STANDARD 400V 1A DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | 1N6481-E3/96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,18030 € | 18,03 € |
| 500 | 0,14682 € | 73,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,08200 € | 123,00 € |
| 3.000 | 0,08151 € | 244,53 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |




