
1N6298A-E3/54 | |
---|---|
DigiKey Part Number | 112-1N6298A-E3/54-ND |
Manufacturer | |
Manufacturer Product Number | 1N6298A-E3/54 |
Description | TVS DIODE 111VWM 179VC 1.5KE |
Customer Reference | |
Detailed Description | 179V Clamp 8.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |