DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6279A-E3/54

DigiKey Part Number
1N6279A-E3/54GITR-ND - Tape & Reel (TR)
1N6279A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N6279A-E3/54
Description
TVS DIODE 18.8VWM 30.6VC 1.5KE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30.6V Clamp 49A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
49A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,38000 €3,80 €
1000,31780 €31,78 €
5000,27466 €137,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,25566 €357,92 €
2.8000,23320 €652,96 €
4.2000,20664 €867,89 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €