
1N5397GP-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N5397GP-E3/54TR-ND - Tape & Reel (TR) 112-1N5397GP-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5397GP-E3/54 |
Description | DIODE STANDARD 600V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,31770 € | 31,77 € |
| 500 | 0,24388 € | 121,94 € |
| 1.000 | 0,22009 € | 220,09 € |
| 2.000 | 0,20007 € | 400,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15266 € | 610,64 € |
| 8.000 | 0,15169 € | 1.213,52 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

