DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5397-E3/54

DigiKey Part Number
112-1N5397-E3/54TR-ND - Tape & Reel (TR)
112-1N5397-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5397-E3/54
Description
DIODE STANDARD 600V 1.5A DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07200 €0,72 €
1000,04970 €4,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.5000,03577 €196,74 €
11.0000,03109 €341,99 €
16.5000,03095 €510,67 €
27.5000,03078 €846,45 €
137.5000,03060 €4.207,50 €
275.0000,02937 €8.076,75 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €