DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5393-E3/54

DigiKey Part Number
1N5393-E3/54GITR-ND - Tape & Reel (TR)
1N5393-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5393-E3/54
Description
DIODE STANDARD 200V 1.5A DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.204
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.5000,03140 €172,70 €
11.0000,02937 €323,07 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €