
1N5258B-TAP | |
|---|---|
DigiKey Part Number | 1N5258B-TAPGICT-ND - Cut Tape (CT) 1N5258B-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5258B-TAP |
Description | DIODE ZENER 36V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04300 € | 0,43 € |
| 100 | 0,02940 € | 2,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01900 € | 190,00 € |
| 20.000 | 0,01857 € | 371,40 € |
| 30.000 | 0,01814 € | 544,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |





