
1N5246B-TAP | |
|---|---|
DigiKey Part Number | 1N5246B-TAPGICT-ND - Cut Tape (CT) 1N5246B-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5246B-TAP |
Description | DIODE ZENER 16V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,16260 € | 16,26 € |
| 500 | 0,12158 € | 60,79 € |
| 1.000 | 0,10832 € | 108,32 € |
| 2.000 | 0,09715 € | 194,30 € |
| 5.000 | 0,08503 € | 425,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07754 € | 775,40 € |
| 20.000 | 0,07123 € | 1.424,60 € |
| 30.000 | 0,06802 € | 2.040,60 € |
| 50.000 | 0,06441 € | 3.220,50 € |
| 70.000 | 0,06227 € | 4.358,90 € |
| 100.000 | 0,06019 € | 6.019,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

