DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5231B-TR

DigiKey Part Number
1N5231BVSTR-ND - Tape & Reel (TR)
1N5231BVSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5231B-TR
Description
DIODE ZENER 5.1V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06500 €0,65 €
1000,03200 €3,20 €
5000,02936 €14,68 €
1.0000,02764 €27,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02923 €292,30 €
20.0000,02643 €528,60 €
30.0000,02500 €750,00 €
50.0000,02339 €1.169,50 €
70.0000,02244 €1.570,80 €
100.0000,02151 €2.151,00 €
250.0000,01948 €4.870,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €