
1N5224B-TR | |
|---|---|
DigiKey Part Number | 112-1N5224B-TR-ND - Tape & Reel (TR) 112-1N5224B-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5224B-TR |
Description | DIODE ZENER 2.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.8 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 100 | 0,02590 € | 2,59 € |
| 500 | 0,02504 € | 12,52 € |
| 1.000 | 0,02418 € | 24,18 € |
| 2.000 | 0,02375 € | 47,50 € |
| 5.000 | 0,02246 € | 112,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02883 € | 288,30 € |
| 20.000 | 0,02606 € | 521,20 € |
| 30.000 | 0,01900 € | 570,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




