
1N4947GP-E3/54 | |
|---|---|
DigiKey Part Number | 1N4947GP-E3/54GITR-ND - Tape & Reel (TR) 1N4947GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4947GP-E3/54 |
Description | DIODE STANDARD 800V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,26440 € | 26,44 € |
| 500 | 0,20154 € | 100,77 € |
| 1.000 | 0,17620 € | 176,20 € |
| 2.000 | 0,16423 € | 328,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,14451 € | 794,80 € |
| 11.000 | 0,13292 € | 1.462,12 € |
| 16.500 | 0,12724 € | 2.099,46 € |
| 27.500 | 0,12085 € | 3.323,38 € |
| 38.500 | 0,11919 € | 4.588,82 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

