
1N4761A-TR | |
---|---|
DigiKey Part Number | 1N4761AGITR-ND - Tape & Reel (TR) 1N4761AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4761A-TR |
Description | DIODE ZENER 75V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4761A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 175 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,07800 € | 0,78 € |
100 | 0,05400 € | 5,40 € |
500 | 0,05318 € | 26,59 € |
1.000 | 0,04804 € | 48,04 € |
2.000 | 0,04718 € | 94,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,05381 € | 269,05 € |
10.000 | 0,04874 € | 487,40 € |
15.000 | 0,04615 € | 692,25 € |
25.000 | 0,03528 € | 882,00 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |