
1N4752A-TAP | |
|---|---|
DigiKey Part Number | 1N4752A-TAPGICT-ND - Cut Tape (CT) 1N4752A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4752A-TAP |
Description | DIODE ZENER 33V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41400 € | 4,14 € |
| 100 | 0,26630 € | 26,63 € |
| 500 | 0,20254 € | 101,27 € |
| 1.000 | 0,18197 € | 181,97 € |
| 2.000 | 0,16465 € | 329,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14589 € | 729,45 € |
| 10.000 | 0,13429 € | 1.342,90 € |
| 15.000 | 0,12838 € | 1.925,70 € |
| 25.000 | 0,12174 € | 3.043,50 € |
| 35.000 | 0,11780 € | 4.123,00 € |
| 50.000 | 0,11398 € | 5.699,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

