DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4749A-TR

DigiKey Part Number
1N4749AVSTR-ND - Tape & Reel (TR)
1N4749AVSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4749A-TR
Description
DIODE ZENER 24V 1.3W DO204AL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.649
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11200 €1,12 €
1000,05440 €5,44 €
5000,05354 €26,77 €
1.0000,04923 €49,23 €
2.0000,04664 €93,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05431 €271,55 €
10.0000,04920 €492,00 €
15.0000,04659 €698,85 €
25.0000,03563 €890,75 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €