
1N4744A-TAP | |
|---|---|
DigiKey Part Number | 1N4744A-TAPGICT-ND - Cut Tape (CT) 1N4744A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4744A-TAP |
Description | DIODE ZENER 15V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature 175°C (TJ) |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 14 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85C15-T50R | onsemi | 5.400 | BZX85C15-T50RCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,26140 € | 26,14 € |
| 500 | 0,19878 € | 99,39 € |
| 1.000 | 0,17857 € | 178,57 € |
| 2.000 | 0,16156 € | 323,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14312 € | 715,60 € |
| 10.000 | 0,13173 € | 1.317,30 € |
| 15.000 | 0,12592 € | 1.888,80 € |
| 25.000 | 0,11940 € | 2.985,00 € |
| 35.000 | 0,11554 € | 4.043,90 € |
| 50.000 | 0,11178 € | 5.589,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

