Zener Diode 9.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4739A-TAP

DigiKey Part Number
1N4739A-TAPGICT-ND - Cut Tape (CT)
1N4739A-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4739A-TAP
Description
DIODE ZENER 9.1V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.684
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41100 €4,11 €
1000,26470 €26,47 €
5000,20128 €100,64 €
1.0000,18082 €180,82 €
2.0000,16359 €327,18 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,14493 €724,65 €
10.0000,13339 €1.333,90 €
15.0000,12751 €1.912,65 €
25.0000,12090 €3.022,50 €
35.0000,11699 €4.094,65 €
50.0000,11319 €5.659,50 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €