
1N4007GPE-E3/73 | |
|---|---|
DigiKey Part Number | 1N4007GPE-E3/73GICT-ND - Cut Tape (CT) 1N4007GPE-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4007GPE-E3/73 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42200 € | 4,22 € |
| 100 | 0,27500 € | 27,50 € |
| 500 | 0,23266 € | 116,33 € |
| 1.000 | 0,18732 € | 187,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19581 € | 587,43 € |
| 6.000 | 0,16246 € | 974,76 € |
| 9.000 | 0,15396 € | 1.385,64 € |
| 15.000 | 0,13310 € | 1.996,50 € |
| 21.000 | 0,12858 € | 2.700,18 € |
| 30.000 | 0,12419 € | 3.725,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

