
1N4007-E3/53 | |
|---|---|
DigiKey Part Number | 1N4007-E3/53GICT-ND - Cut Tape (CT) 1N4007-E3/53GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4007-E3/53 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,11060 € | 11,06 € |
| 500 | 0,08610 € | 43,05 € |
| 1.000 | 0,07637 € | 76,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05234 € | 157,02 € |
| 6.000 | 0,04923 € | 295,38 € |
| 9.000 | 0,04833 € | 434,97 € |
| 15.000 | 0,04761 € | 714,15 € |
| 21.000 | 0,04700 € | 987,00 € |
| 30.000 | 0,04678 € | 1.403,40 € |
| 75.000 | 0,04333 € | 3.249,75 € |
| 150.000 | 0,03973 € | 5.959,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


