
1N4001GPE-E3/73 | |
|---|---|
DigiKey Part Number | 112-1N4001GPE-E3/73CT-ND - Cut Tape (CT) 112-1N4001GPE-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4001GPE-E3/73 |
Description | DIODE STANDARD 50V 1A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40200 € | 4,02 € |
| 100 | 0,33170 € | 33,17 € |
| 500 | 0,25512 € | 127,56 € |
| 1.000 | 0,23042 € | 230,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17970 € | 539,10 € |
| 6.000 | 0,16669 € | 1.000,14 € |
| 9.000 | 0,16610 € | 1.494,90 € |
| 15.000 | 0,16075 € | 2.411,25 € |
| 30.000 | 0,16054 € | 4.816,20 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

