
1N4001GPE-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N4001GPE-E3/54TR-ND - Tape & Reel (TR) 112-1N4001GPE-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4001GPE-E3/54 |
Description | DIODE STANDARD 50V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,26640 € | 26,64 € |
| 500 | 0,20312 € | 101,56 € |
| 1.000 | 0,17712 € | 177,12 € |
| 2.000 | 0,16557 € | 331,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,14306 € | 786,83 € |
| 11.000 | 0,12783 € | 1.406,13 € |
| 16.500 | 0,12190 € | 2.011,35 € |
| 27.500 | 0,12038 € | 3.310,45 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

