Diode Array 1 Pair Common Cathode 80 V 8A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 80 V 8A Through Hole TO-220-3

16CTQ080

DigiKey Part Number
16CTQ080-ND
Manufacturer
Manufacturer Product Number
16CTQ080
Description
DIODE ARR SCHOTT 80V 8A TO-220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 8A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
16CTQ080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
550 µA @ 80 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.