Image for 160MT160KB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160MT160KB

DigiKey Part Number
160MT160KB-ND
Manufacturer
Manufacturer Product Number
160MT160KB
Description
BRIDGE RECT 3P 1.6KV 160A MTK
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount MTK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
160 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
10 mA @ 1600 V
Packaging
Bulk
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Type
Three Phase
Package / Case
MTK
Technology
Standard
Supplier Device Package
MTK
Voltage - Peak Reverse (Max)
1.6 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.