
160MT140KB | |
|---|---|
DigiKey Part Number | 160MT140KB-ND |
Manufacturer | |
Manufacturer Product Number | 160MT140KB |
Description | BRIDGE RECT 3P 1.4KV 160A MTK |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.4 kV Chassis Mount MTK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.4 kV | |
Current - Average Rectified (Io) | 160 A | |
Current - Reverse Leakage @ Vr | 10 mA @ 1400 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | MTK | |
Supplier Device Package | MTK | |
Base Product Number |

