
160MT120KB | |
|---|---|
DigiKey Part Number | 160MT120KB-ND |
Manufacturer | |
Manufacturer Product Number | 160MT120KB |
Description | BRIDGE RECT 3P 1.2KV 160A MTK |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount MTK |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 160 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 mA @ 1200 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case MTK |
Technology Standard | Supplier Device Package MTK |
Voltage - Peak Reverse (Max) 1.2 kV | Base Product Number |

