130MT80KB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 10
Unit Price: 56,74000 €
Datasheet
Image for 130MT80KB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130MT80KB

DigiKey Part Number
130MT80KB-ND
Manufacturer
Manufacturer Product Number
130MT80KB
Description
BRIDGE RECT 3PHASE 800V 130A MTK
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 800 V Chassis Mount MTK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
130 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
10 mA @ 800 V
Packaging
Bulk
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Type
Three Phase
Package / Case
MTK
Technology
Standard
Supplier Device Package
MTK
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VUO110-08NO7IXYS10VUO110-08NO7-ND56,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes