Image for 130MT160KB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130MT160KB

DigiKey Part Number
130MT160KB-ND
Manufacturer
Manufacturer Product Number
130MT160KB
Description
BRIDGE RECT 3P 1.6KV 130A MTK
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount MTK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
130 A
Current - Reverse Leakage @ Vr
10 mA @ 1600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
MTK
Supplier Device Package
MTK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.