
110MT100KB | |
|---|---|
DigiKey Part Number | 110MT100KB-ND |
Manufacturer | |
Manufacturer Product Number | 110MT100KB |
Description | BRIDGE RECT 3PHASE 1KV 110A MTK |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1 kV Chassis Mount MTK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 150 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 mA @ 1000 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case MTK |
Technology Standard | Supplier Device Package MTK |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 110 A |

