
10ETS12 | |
|---|---|
DigiKey Part Number | 10ETS12-ND |
Manufacturer | |
Manufacturer Product Number | 10ETS12 |
Description | DIODE STANDARD 1200V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDP30E120XKSA1 | Infineon Technologies | 137 | IDP30E120XKSA1-ND | 3,14000 € | Similar |
| STTH1210D | STMicroelectronics | 0 | 497-5148-5-ND | 1,78000 € | Similar |
| STTH812D | STMicroelectronics | 0 | 497-5164-5-ND | 1,50000 € | Similar |



