Diode 1000 V 10A Through Hole TO-220AC Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ETF10FP

DigiKey Part Number
10ETF10FP-ND
Manufacturer
Manufacturer Product Number
10ETF10FP
Description
DIODE STANDARD 1000V 10A TO220AC
Customer Reference
Detailed Description
Diode 1000 V 10A Through Hole TO-220AC Full Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.33 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
310 ns
Current - Reverse Leakage @ Vr
100 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC Full Pack
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.