
1.5SMC75CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC75CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC75CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC75CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC75CA-E3/57T |
Description | TVS DIODE 64.1VWM 104V DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 104V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 104V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42400 € | 4,24 € |
| 100 | 0,29110 € | 29,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,18138 € | 154,17 € |
| 1.700 | 0,17965 € | 305,41 € |
| 2.550 | 0,17058 € | 434,98 € |
| 4.250 | 0,16216 € | 689,18 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |





