
1.5SMC33A-E3/9AT | |
---|---|
DigiKey Part Number | 1.5SMC33A-E3/9ATGITR-ND - Tape & Reel (TR) 1.5SMC33A-E3/9ATGICT-ND - Cut Tape (CT) 1.5SMC33A-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33A-E3/9AT |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 32.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,18400 € | 1,84 € |
100 | 0,17440 € | 17,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 0,14754 € | 516,39 € |
7.000 | 0,14497 € | 1.014,79 € |
10.500 | 0,13553 € | 1.423,07 € |
17.500 | 0,13510 € | 2.364,25 € |
24.500 | 0,13198 € | 3.233,51 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |